BAS40-06W vs BAS40DW-04 feature comparison

BAS40-06W Philips Semiconductors

Buy Now Datasheet

BAS40DW-04 Secos Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS SECOS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 0.2 A
Operating Temperature-Max 150 °C
Output Current-Max 0.12 A
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Base Number Matches 7 5
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED