BAS40-05WT/R vs BAS40-05W-T feature comparison

BAS40-05WT/R NXP Semiconductors

Buy Now Datasheet

BAS40-05W-T NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-70 SC-70
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature LOW LEAKAGE CURRENT LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 0.2 A
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.12 A 0.12 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes

Compare BAS40-05WT/R with alternatives

Compare BAS40-05W-T with alternatives