BAS40-05B5000
vs
BAS40-05-7-F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
DIODES INC
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
4 Weeks
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
2
2
Number of Terminals
3
3
Output Current-Max
0.12 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Forward Voltage-Max (VF)
0.38 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.6 A
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reverse Recovery Time-Max
0.005 µs
Time@Peak Reflow Temperature-Max (s)
30
Compare BAS40-05B5000 with alternatives
Compare BAS40-05-7-F with alternatives