BAS40-05
vs
CMUSHW2-4L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
TRANSYS ELECTRONICS LTD
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.38 V
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.04 A
0.2 A
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
34
1
Part Package Code
SOT
Package Description
SOT-523W, 3 PIN
Pin Count
3
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Reverse Recovery Time-Max
0.005 µs
Terminal Form
GULL WING
Terminal Position
DUAL
Compare BAS40-05 with alternatives
Compare CMUSHW2-4L with alternatives