BAS40-05 vs BAS40-05-G feature comparison

BAS40-05 Transys Electronics Limited

Buy Now Datasheet

BAS40-05-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TRANSYS ELECTRONICS LTD WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.38 V 0.38 V
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.04 A 0.2 A
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 34 2
Rohs Code Yes
Application GENERAL PURPOSE
Reverse Recovery Time-Max 0.005 µs

Compare BAS40-05 with alternatives