BAS40-05
vs
CMSSH-3CTR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
UNSPECIFIED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.38 V
0.33 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Non-rep Pk Forward Current-Max
0.6 A
0.75 A
Number of Elements
2
2
Number of Phases
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.2 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
40 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
4
Pbfree Code
No
Part Package Code
SC-70
Package Description
SOT-323, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT323
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.005 µs
Terminal Finish
TIN LEAD
Compare BAS40-05 with alternatives
Compare CMSSH-3CTR with alternatives