BAS40-04W vs BAS40-07,215 feature comparison

BAS40-04W Secos Corporation

Buy Now Datasheet

BAS40-07,215 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SECOS CORP NXP SEMICONDUCTORS
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 PLASTIC, SMD, 4 PIN
Pin Count 3 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G4
Number of Elements 2 2
Number of Terminals 3 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.07 A 0.12 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.225 W
Rep Pk Reverse Voltage-Max 70 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 7 2
Part Package Code SOT-143
Manufacturer Package Code SOT143B
Factory Lead Time 4 Weeks
Additional Feature HIGH SPEED SWITCH
Case Connection CATHODE
Forward Voltage-Max (VF) 0.38 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Reverse Test Voltage 40 V
Terminal Finish TIN

Compare BAS40-04W with alternatives

Compare BAS40-07,215 with alternatives