BAS40-04GS08 vs BAS40-04B5000 feature comparison

BAS40-04GS08 Vishay Semiconductors

Buy Now Datasheet

BAS40-04B5000 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN INFINEON TECHNOLOGIES AG
Part Package Code SOT-23 SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
HTS Code 8541.10.00.70
Factory Lead Time 4 Weeks
Application GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
JESD-609 Code e3
Number of Elements 2
Output Current-Max 0.12 A
Power Dissipation-Max 0.25 W
Rep Pk Reverse Voltage-Max 40 V
Technology SCHOTTKY
Terminal Finish MATTE TIN

Compare BAS40-04GS08 with alternatives

Compare BAS40-04B5000 with alternatives