BAS40-04-T vs BAS40-04 feature comparison

BAS40-04-T NXP Semiconductors

Buy Now Datasheet

BAS40-04 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS TAIWAN SEMICONDUCTOR CO LTD
Part Package Code SOT-23
Package Description R-PDSO-G3 GREEN, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature LOW LEAKAGE CURRENT
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.12 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 33
Samacsys Manufacturer Taiwan Semiconductor
Forward Voltage-Max (VF) 0.38 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Number of Phases 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Reverse Recovery Time-Max 0.005 µs
Time@Peak Reflow Temperature-Max (s) 30

Compare BAS40-04-T with alternatives

Compare BAS40-04 with alternatives