BAS40-04,215 vs BAS40-04-HT3-GS08 feature comparison

BAS40-04,215 NXP Semiconductors

Buy Now Datasheet

BAS40-04-HT3-GS08 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1074337
Ihs Manufacturer NXP SEMICONDUCTORS VISHAY SEMICONDUCTORS
Part Package Code TO-236
Package Description PLASTIC, SMD, 3 PIN ROHS COMPLIANT, PLASTIC, LLP75-3B, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Samacsys Modified On 2024-05-08 08:05:07
Total Weight 7.51
Category CO2 Kg 8.8 8.8
CO2 66.08800000000001
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2017-07-07
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.38 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 S-PBCC-N3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Output Current-Max 0.12 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Pbfree Code Yes
Application GENERAL PURPOSE
Case Connection ANODE AND CATHODE
Power Dissipation-Max 0.2 W
Reverse Recovery Time-Max 0.005 µs

Compare BAS40-04,215 with alternatives

Compare BAS40-04-HT3-GS08 with alternatives