BAS32L-TP vs BAS32LT/R feature comparison

BAS32L-TP Micro Commercial Components

Buy Now Datasheet

BAS32LT/R Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS PHILIPS SEMICONDUCTORS
Part Package Code MELF
Package Description ROHS COMPLIANT, GLASS, MINIMELF-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.75 V
JESD-30 Code O-LELF-R2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 3

Compare BAS32L-TP with alternatives