BAS32L/S
vs
BAS32L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description
O-LELF-R2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Output Current-Max
0.2 A
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Base Number Matches
1
11
Rohs Code
No
Forward Voltage-Max (VF)
0.75 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2 A
Operating Temperature-Max
200 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BAS32L/S with alternatives