BAS32L,135 vs 933913910135 feature comparison

BAS32L,135 Nexperia

Buy Now Datasheet

933913910135 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code MELF
Pin Count 2
Manufacturer Package Code SOD80C
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Date Of Intro 1991-04-01
Samacsys Manufacturer Nexperia
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard IEC-60134 IEC-60134
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code Yes
Package Description HERMETIC SEALED, GLASS, SMD, 2 PIN
Qualification Status Not Qualified

Compare BAS32L,135 with alternatives

Compare 933913910135 with alternatives