BAS316
vs
BAS316F2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.25 V
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
4 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.25 A
0.25 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
85 V
100 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Base Number Matches
14
1
Package Description
R-PDSO-G2
HTS Code
8541.10.00.70
Application
FAST RECOVERY
Breakdown Voltage-Min
100 V
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Reverse Current-Max
1 µA
Reverse Test Voltage
75 V
Terminal Form
GULL WING
Terminal Position
DUAL
Compare BAS316F2 with alternatives