BAS316/DG,115 vs BAS316 feature comparison

BAS316/DG,115 Nexperia

Buy Now Datasheet

BAS316 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA PHILIPS SEMICONDUCTORS
Part Package Code SOD
Package Description SC-76, 2 PIN
Pin Count 2
Manufacturer Package Code SOD323
Reach Compliance Code compliant unknown
Date Of Intro 2017-04-19
Samacsys Manufacturer Nexperia
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.4 W
Reference Standard AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max 100 V 85 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 14
Rohs Code Yes
ECCN Code EAR99
Forward Voltage-Max (VF) 1.25 V
Non-rep Pk Forward Current-Max 4 A

Compare BAS316/DG,115 with alternatives