BAS28T/R
vs
BAS28/T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
CATHODE
CATHODE
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.25 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Non-rep Pk Forward Current-Max
4 A
4 A
Number of Elements
2
2
Number of Terminals
4
4
Output Current-Max
0.215 A
0.215 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.33 W
0.25 W
Reference Standard
CECC50001-074
CECC50001-074
Rep Pk Reverse Voltage-Max
85 V
85 V
Reverse Current-Max
1 µA
1 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Reverse Test Voltage
75 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Package Description
R-PDSO-G4
Pin Count
4
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Qualification Status
Not Qualified
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare BAS28/T3 with alternatives