BAS28-T vs BAS28/A2 feature comparison

BAS28-T NXP Semiconductors

Buy Now Datasheet

BAS28/A2

Part not found

Search for BAS28/A2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description R-PDSO-G4
Pin Count 4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration SEPARATE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4 A
Number of Elements 2
Number of Terminals 4
Operating Temperature-Max 150 °C
Output Current-Max 0.215 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Standard CECC50001-074
Rep Pk Reverse Voltage-Max 85 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1

Compare BAS28-T with alternatives