BAS28 vs BAS28/T3 feature comparison

BAS28 Rochester Electronics LLC

Buy Now Datasheet

BAS28/T3 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC NXP SEMICONDUCTORS
Package Description R-PDSO-G4 R-PDSO-G4
Pin Count 4 4
Reach Compliance Code unknown compliant
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 2 2
Number of Terminals 4 4
Output Current-Max 0.2 A 0.215 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.33 W 0.25 W
Qualification Status COMMERCIAL Not Qualified
Rep Pk Reverse Voltage-Max 80 V 85 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 12 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Case Connection CATHODE
Forward Voltage-Max (VF) 1.25 V
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Max 150 °C
Reference Standard CECC50001-074
Reverse Current-Max 1 µA

Compare BAS28/T3 with alternatives