BAS21_R2_00001
vs
BAS21VD,165
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SINGLE
|
SEPARATE, 3 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
3
|
Number of Phases |
1
|
|
Number of Terminals |
3
|
6
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.35 W
|
0.25 W
|
Rep Pk Reverse Voltage-Max |
250 V
|
250 V
|
Reverse Recovery Time-Max |
0.05 µs
|
0.05 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TSOP
|
Package Description |
|
R-PDSO-G6
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT457
|
Forward Voltage-Max (VF) |
|
1 V
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
100 µA
|
Reverse Test Voltage |
|
200 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BAS21_R2_00001 with alternatives
Compare BAS21VD,165 with alternatives
-
BAS21VD,165 vs BAS21TC
-
BAS21VD,165 vs BAS21
-
BAS21VD,165 vs BAS21D87Z
-
BAS21VD,165 vs BAS21-T
-
BAS21VD,165 vs 933502040235
-
BAS21VD,165 vs BAS21LT1
-
BAS21VD,165 vs BAS21H
-
BAS21VD,165 vs BAS21/T4
-
BAS21VD,165 vs BAS21J,115