BAS21WS-TP vs NSVBAS21HT1G feature comparison

BAS21WS-TP Micro Commercial Components

Buy Now Datasheet

NSVBAS21HT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ONSEMI
Package Description SOD-323, 2 PIN LEAD FREE, CASE 477-02, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer MCC onsemi
Application HIGH VOLTAGE HIGH VOLTAGE
Breakdown Voltage-Min 250 V 250 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.625 A 2.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 250 V 250 V
Reverse Current-Max 0.1 µA 100 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Reverse Test Voltage 200 V 200 V
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Part Package Code SOD-323 2 LEAD
Manufacturer Package Code 477-02
Factory Lead Time 9 Weeks
Reference Standard AEC-Q101

Compare BAS21WS-TP with alternatives

Compare NSVBAS21HT1G with alternatives