BAS21TRL13
vs
BAS21-E3-18
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PHILIPS COMPONENTS
VISHAY INTERTECHNOLOGY INC
Package Description
R-PDSO-G3
ROHS COMPLIANT PACKAGE-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
3
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Compare BAS21TRL13 with alternatives
Compare BAS21-E3-18 with alternatives