BAS21TR vs MD4150 feature comparison

BAS21TR Allegro MicroSystems LLC

Buy Now Datasheet

MD4150 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.40
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3 R-XUUC-N1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 1
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position DUAL UPPER
Base Number Matches 1 1
Package Description R-XUUC-N1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BAS21TR with alternatives

Compare MD4150 with alternatives