BAS21TC vs BAS21VD feature comparison

BAS21TC Zetex / Diodes Inc

Buy Now Datasheet

BAS21VD Nexperia

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC NEXPERIA
Package Description R-PDSO-G3 SC-74, 6 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SEPARATE, 3 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G6
Number of Elements 1 3
Number of Phases 1
Number of Terminals 3 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 250 V 250 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Rohs Code Yes
Samacsys Manufacturer Nexperia
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; IEC-60134
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BAS21TC with alternatives

Compare BAS21VD with alternatives