BAS216,115
vs
BAS21-T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
WON-TOP ELECTRONICS CO LTD
Package Description
CERAMIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
NXP
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1 V
JESD-30 Code
R-CDSO-R2
Non-rep Pk Forward Current-Max
4 A
2.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.25 A
0.2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
85 V
200 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.004 µs
0.05 µs
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
1
JESD-609 Code
e0
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Compare BAS216,115 with alternatives
BAS216,115 vs BAS216/T1
BAS216,115 vs BAS21
BAS216,115 vs BAS21H,115
BAS216,115 vs BAS21H
BAS216,115 vs BAS21J,115
BAS216,115 vs BAS21J
BAS216,115 vs 934025530115
BAS216,115 vs BAS216,135
BAS216,115 vs BAS21E6327HTSA1
Compare BAS21-T3 with alternatives