BAS21-V-GS08
vs
BAS21VD,165
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
R-PDSO-G3
R-PDSO-G6
Pin Count
3
6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SEPARATE, 3 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
2.5 A
Number of Elements
1
3
Number of Phases
1
Number of Terminals
3
6
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
250 V
250 V
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
TSOP
Manufacturer Package Code
SOT457
Operating Temperature-Min
-65 °C
Reverse Current-Max
100 µA
Reverse Test Voltage
200 V
Compare BAS21-V-GS08 with alternatives
Compare BAS21VD,165 with alternatives
BAS21VD,165 vs BAS21D87Z
BAS21VD,165 vs BAS21-T
BAS21VD,165 vs BAS21TC
BAS21VD,165 vs BAS21
BAS21VD,165 vs BAS21-G
BAS21VD,165 vs BAS21H,115
BAS21VD,165 vs BAS21/E9
BAS21VD,165 vs MMBD1401A
BAS21VD,165 vs BAS21LT3