BAS19TR
vs
RB521S-30
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
CONTINENTAL DEVICE INDIA LTD
|
Package Description |
R-PDSO-G3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.25 V
|
|
JESD-30 Code |
R-PDSO-G3
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
3
|
|
Output Current-Max |
0.2 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Reverse Current-Max |
0.1 µA
|
|
Reverse Recovery Time-Max |
0.05 µs
|
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
13
|
Rohs Code |
|
Yes
|
|
|
|
Compare BAS19TR with alternatives