BAS19-T vs CMPD5001TR13LEADFREE feature comparison

BAS19-T Nexperia

Buy Now Datasheet

CMPD5001TR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2017-02-01
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.25 W 0.35 W
Rep Pk Reverse Voltage-Max 120 V
Reverse Recovery Time-Max 0.05 µs 0.06 µs
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 3 1
Pbfree Code Yes
Forward Voltage-Max (VF) 1.25 V
Non-rep Pk Forward Current-Max 6 A
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA

Compare BAS19-T with alternatives

Compare CMPD5001TR13LEADFREE with alternatives