BAS16WS-E3-18 vs BAS516 feature comparison

BAS16WS-E3-18 Vishay Intertechnologies

Buy Now Datasheet

BAS516 Transys Electronics Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TRANSYS ELECTRONICS LTD
Package Description SOD-323, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Factory Lead Time 16 Weeks, 4 Days
Samacsys Manufacturer Vishay
Application SWITCHING
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 100 V 85 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 20

Compare BAS16WS-E3-18 with alternatives