BAS16WS vs 1N4148W-HF feature comparison

BAS16WS EIC Semiconductor Inc

Buy Now Datasheet

1N4148W-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD COMCHIP TECHNOLOGY CO LTD
Package Description SOD-323, 2 PIN SOD-123, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application FAST RECOVERY FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.25 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Non-rep Pk Forward Current-Max 0.5 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA 5 µA
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Reverse Test Voltage 75 V 75 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 13 1
Date Of Intro 2019-09-11
Samacsys Manufacturer Comchip Technology
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 100 V

Compare 1N4148W-HF with alternatives