BAS16W vs MMBD4148-13-F feature comparison

BAS16W NXP Semiconductors

Buy Now Datasheet

MMBD4148-13-F Diodes Incorporated

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Active
NXP SEMICONDUCTORS DIODES INC
SC-70
PLASTIC, SC-70, 3 PIN GREEN, PLASTIC PACKAGE-3
3 3
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.25 V 0.715 V
R-PDSO-G3 R-PDSO-G3
e3 e3
1 1
4 A 2 A
1 1
1 1
3 3
150 °C 150 °C
-65 °C -65 °C
0.175 A 0.2 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
0.2 W 0.35 W
Not Qualified Not Qualified
100 V 75 V
1 µA
0.004 µs 0.004 µs
YES YES
Tin (Sn) MATTE TIN
GULL WING GULL WING
DUAL DUAL
30 30
37 1
8 Weeks
Diodes Incorporated
HIGH RELIABILITY
GENERAL PURPOSE

Compare BAS16W with alternatives

Compare MMBD4148-13-F with alternatives