BAS16TW-TP-HF vs BAS16TW-7-F feature comparison

BAS16TW-TP-HF Micro Commercial Components

Buy Now Datasheet

BAS16TW-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP DIODES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SEPARATE, 3 ELEMENTS SEPARATE, 3 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Moisture Sensitivity Level 1 1
Number of Elements 3 3
Number of Phases 1
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Pbfree Code Yes
Package Description GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Pin Count 6
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Forward Voltage-Max (VF) 0.715 V
JESD-609 Code e3
Qualification Status Not Qualified
Reverse Current-Max 50 µA
Reverse Test Voltage 75 V
Terminal Finish MATTE TIN

Compare BAS16TW-TP-HF with alternatives

Compare BAS16TW-7-F with alternatives