BAS16LT3 vs BAS16-G feature comparison

BAS16LT3 Motorola Mobility LLC

Buy Now Datasheet

BAS16-G Weitronic Enterprise Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MOTOROLA INC WEITRONIC ENTERPRISE CO LTD
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.225 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.006 µs
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 5 4

Compare BAS16LT3 with alternatives