BAS16LT3 vs MMBD914 feature comparison

BAS16LT3 Motorola Mobility LLC

Buy Now Datasheet

MMBD914 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.225 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4
Rohs Code No
HTS Code 8541.10.00.70
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA

Compare BAS16LT3 with alternatives

Compare MMBD914 with alternatives