BAS16-V-GS08 vs MMBD4148-13-F feature comparison

BAS16-V-GS08 Vishay Semiconductors

Buy Now Datasheet

MMBD4148-13-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS DIODES INC
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer Vishay Diodes Incorporated
Application SWITCHING GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 0.715 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 1 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.15 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 8 Weeks
Additional Feature HIGH RELIABILITY
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare BAS16-V-GS08 with alternatives

Compare MMBD4148-13-F with alternatives