BAS16-HF vs 1N916A feature comparison

BAS16-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

1N916A General Diode Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD GENERAL DIODE CORP
Package Description SOT-23, 3 PIN DO-7, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2019-12-18
Samacsys Manufacturer Comchip Technology
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1 V
JESD-30 Code R-PDSO-G3 O-XALF-W2
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 0.15 A 0.02 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.225 W 0.25 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.006 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 2 1
Part Package Code DO-7
Pin Count 2
HTS Code 8541.10.00.70
Case Connection ISOLATED
JEDEC-95 Code DO-7
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare BAS16-HF with alternatives

Compare 1N916A with alternatives