BAS116T-7-F
vs
BAS116UDJ-7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
DIODES INC
Package Description
GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Pin Count
3
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
8 Weeks
32 Weeks
Samacsys Manufacturer
Diodes Incorporated
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
0.95 V
JESD-30 Code
R-PDSO-G3
R-PDSO-F6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
4 A
2 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
3
6
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
0.215 A
0.215 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.15 W
0.25 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
85 V
85 V
Reverse Recovery Time-Max
3 µs
3 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Operating Temperature-Max
150 °C
Reverse Current-Max
0.5 µA
Reverse Test Voltage
75 V
Compare BAS116T-7-F with alternatives
Compare BAS116UDJ-7 with alternatives