BAS116T/R13 vs BAS116UDJ-7 feature comparison

BAS116T/R13 PanJit Semiconductor

Buy Now Datasheet

BAS116UDJ-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC DIODES INC
Package Description R-PDSO-G3 GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Pin Count 3 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SEPARATE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.95 V
JESD-30 Code R-PDSO-G3 R-PDSO-F6
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 3 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.215 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 85 V
Reverse Recovery Time-Max 3 µs 3 µs
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Factory Lead Time 32 Weeks
Samacsys Manufacturer Diodes Incorporated
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.5 µA
Reverse Test Voltage 75 V
Time@Peak Reflow Temperature-Max (s) 30

Compare BAS116T/R13 with alternatives

Compare BAS116UDJ-7 with alternatives