BAR99
vs
933986070215
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ISKRA SEMIC CAPACITORS INDUSTRY
NEXPERIA
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
0.1 A
0.215 A
Rep Pk Reverse Voltage-Max
70 V
70 V
Reverse Recovery Time-Max
0.006 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Base Number Matches
7
2
Pbfree Code
Yes
Package Description
PLASTIC, SMD, 3 PIN
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Standard
IEC-60134
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Compare 933986070215 with alternatives