BAR80 vs HVB14S feature comparison

BAR80 Siemens

Buy Now Datasheet

HVB14S Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G HITACHI LTD
Package Description R-PDSO-G4 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SWITCHING
Case Connection CATHODE
Configuration SINGLE
Diode Capacitance-Max 1.1 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 0.5 Ω 7 Ω
Diode Res Test Current 10 mA 10 mA
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G4 R-PDSO-G3
Number of Elements 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 20 V 50 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pin Count 3
Breakdown Voltage-Min 50 V
Diode Capacitance-Nom 0.25 pF
Diode Res Test Frequency 100 MHz
Operating Temperature-Max 125 °C

Compare BAR80 with alternatives

Compare HVB14S with alternatives