BAR66 vs MA4P789ST-287T feature comparison

BAR66 Siemens

Buy Now Datasheet

MA4P789ST-287T TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G TYCO ELECTRONICS M/A-COM
Part Package Code SOT-23
Package Description R-PDSO-G3 PLASTIC, CASE 287, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SWITCHING ATTENUATOR; SWITCHING
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.6 pF 0.35 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1 Ω 1.5 Ω
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 150 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Manufacturer Package Code CASE 287
Additional Feature LOW DISTORTION
Frequency Band S BAND
JESD-609 Code e0
Minority Carrier Lifetime-Nom 0.2 µs
Power Dissipation-Max 0.25 W
Terminal Finish TIN LEAD

Compare BAR66 with alternatives

Compare MA4P789ST-287T with alternatives