BAR65-02V vs JDP2S02T feature comparison

BAR65-02V Infineon Technologies AG

Buy Now Datasheet

JDP2S02T Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG TOSHIBA CORP
Part Package Code SC-79
Package Description R-PDSO-F2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SWITCHING ATTENUATOR
Breakdown Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.9 pF 0.5 pF
Diode Capacitance-Nom 0.57 pF 0.3 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 0.9 Ω 1.5 Ω
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e0
Minority Carrier Lifetime-Nom 0.08 µs
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 3 V 1 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 2
Diode Res Test Current 10 mA
Diode Res Test Frequency 100 MHz
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY

Compare BAR65-02V with alternatives

Compare JDP2S02T with alternatives