BAR64-03W vs SMP1322-011 feature comparison

BAR64-03W Infineon Technologies AG

Buy Now Datasheet

SMP1322-011 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG SKYWORKS SOLUTIONS INC
Package Description ROHS COMPLIANT PACKAGE-2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 4 Weeks
Additional Feature LOW DISTORTION
Application ATTENUATOR; SWITCHING SWITCHING
Breakdown Voltage-Min 150 V 50 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.35 pF 1 pF
Diode Capacitance-Nom 0.35 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1.35 Ω 1.5 Ω
Diode Res Test Current 20 mA 1 mA
Diode Type PIN DIODE PIN DIODE
Frequency Band MEDIUM FREQUENCY TO C BAND HIGH FREQUENCY TO L BAND
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e0
Minority Carrier Lifetime-Nom 1.55 µs 0.4 µs
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 220
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Reverse Test Voltage 20 V
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 2
Diode Res Test Frequency 100 MHz

Compare BAR64-03W with alternatives

Compare SMP1322-011 with alternatives