BAR63-03W
vs
MA4P274-1141T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
R-PDSO-G2
R-PDSO-G2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Infineon
Application
SWITCHING
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
50 V
100 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.3 pF
0.35 pF
Diode Capacitance-Nom
0.25 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
2 Ω
3 Ω
Diode Res Test Current
10 mA
10 mA
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
S BAND
S BAND
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
0.075 µs
1 µs
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
5 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
Manufacturer Package Code
CASE 1141
Additional Feature
LOW DISTORTION
Diode Res Test Frequency
100 MHz
Compare BAR63-03W with alternatives