BAR14-1
vs
MA4P274STR-287
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
TYCO ELECTRONICS M/A-COM
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW DISTORTION
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
100 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
0.5 pF
0.35 pF
Diode Capacitance-Nom
0.25 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
12 Ω
3 Ω
Diode Res Test Current
0.01 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
HIGH FREQUENCY
S BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
1 µs
1 µs
Moisture Sensitivity Level
1
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reverse Test Voltage
50 V
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
Manufacturer Package Code
CASE 287
Compare BAR14-1 with alternatives
Compare MA4P274STR-287 with alternatives