BAP65LX,315
vs
MA555
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PANASONIC CORP
|
Part Package Code |
DFN
|
|
Package Description |
1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SMD, 2 PIN
|
R-PDSO-G3
|
Pin Count |
2
|
3
|
Manufacturer Package Code |
SOD882D
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00
|
8541.10.00.80
|
Samacsys Manufacturer |
NXP
|
|
Application |
ATTENUATOR; SWITCHING
|
SWITCHING
|
Breakdown Voltage-Min |
30 V
|
40 V
|
Configuration |
SINGLE
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Capacitance-Max |
0.85 pF
|
0.5 pF
|
Diode Capacitance-Nom |
0.37 pF
|
0.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
0.9 Ω
|
10 Ω
|
Diode Res Test Current |
5 mA
|
10 mA
|
Diode Res Test Frequency |
100 MHz
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
JESD-30 Code |
R-PDSO-N2
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Minority Carrier Lifetime-Nom |
0.18 µs
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
2
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.135 W
|
0.15 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Test Voltage |
20 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
5
|
Frequency Band |
|
ULTRA HIGH FREQUENCY TO KA BAND
|
|
|
|
Compare BAP65LX,315 with alternatives
-
BAP65LX,315 vs BAP65LX
-
BAP65LX,315 vs MA4P275CK-287
-
BAP65LX,315 vs SMP1321-011LF
-
BAP65LX,315 vs SMP1302-078LF
-
BAP65LX,315 vs BAP65-02,115
-
BAP65LX,315 vs SMP1307-003LF
-
BAP65LX,315 vs SMP1304-001LF
-
BAP65LX,315 vs BAP63-03,115
-
BAP65LX,315 vs SMP1307-005
Compare MA555 with alternatives