BAP65-02,135 vs SMP1321-004LF feature comparison

BAP65-02,135 NXP Semiconductors

Buy Now Datasheet

SMP1321-004LF Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SKYWORKS SOLUTIONS INC
Part Package Code SOD
Pin Count 2 3
Manufacturer Package Code SOD523
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00 8541.10.00.80
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
Breakdown Voltage-Min 30 V 100 V
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max 0.9 pF 0.25 pF
Diode Capacitance-Nom 0.65 pF
Diode Forward Resistance-Max 0.9 Ω 2 Ω
Diode Res Test Current 5 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-609 Code e3 e3
Minority Carrier Lifetime-Nom 0.17 µs 0.4 µs
Moisture Sensitivity Level 1 1
Number of Elements 1 2
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260 260
Reverse Test Voltage
Surface Mount YES YES
Terminal Finish Tin (Sn) Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 1
Pbfree Code Yes
Package Description GREEN, PLASTIC PACKAGE-3
Application SWITCHING
Case Connection ISOLATED
Diode Element Material SILICON
Frequency Band HIGH FREQUENCY TO S BAND
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Form GULL WING
Terminal Position DUAL

Compare BAP65-02,135 with alternatives

Compare SMP1321-004LF with alternatives