BAP64LX vs SMP1321-004LF feature comparison

BAP64LX NXP Semiconductors

Buy Now Datasheet

SMP1321-004LF Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SKYWORKS SOLUTIONS INC
Part Package Code SOD
Package Description R-PDSO-N2 GREEN, PLASTIC PACKAGE-3
Pin Count 2 3
Manufacturer Package Code SOD-882T
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00 8541.10.00.80
Application ATTENUATOR; SWITCHING SWITCHING
Breakdown Voltage-Min 60 V 100 V
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max 0.3 pF 0.25 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1.5 Ω 2 Ω
Diode Type PIN DIODE PIN DIODE
Frequency Band S BAND HIGH FREQUENCY TO S BAND
JESD-30 Code R-PDSO-N2 R-PDSO-G3
JESD-609 Code e3 e3
Minority Carrier Lifetime-Nom 1 µs 0.4 µs
Moisture Sensitivity Level 1 1
Number of Elements 1 2
Number of Terminals 2 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.15 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 1
Pbfree Code Yes
Case Connection ISOLATED

Compare BAP64LX with alternatives

Compare SMP1321-004LF with alternatives