BAP64-06W
vs
BAP64-06WS
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SECOS CORP
|
SECOS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
HIGH VOLTAGE
|
|
Application |
ATTENUATOR; SWITCHING
|
|
Breakdown Voltage-Min |
175 V
|
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
|
Diode Capacitance-Max |
0.5 pF
|
|
Diode Capacitance-Nom |
0.52 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Forward Resistance-Max |
1.35 Ω
|
|
Diode Res Test Current |
100 mA
|
|
Diode Res Test Frequency |
100 MHz
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
VERY HIGH FREQUENCY
|
|
JESD-30 Code |
R-PDSO-G3
|
|
Minority Carrier Lifetime-Nom |
1.55 µs
|
|
Number of Elements |
2
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Power Dissipation-Max |
0.2 W
|
|
Reverse Test Voltage |
|
|
Surface Mount |
YES
|
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
4
|
2
|
|
|
|