BAP50-05W,115 vs 934055505215 feature comparison

BAP50-05W,115 NXP Semiconductors

Buy Now Datasheet

934055505215 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-70
Package Description PLASTIC, SC-70, 3 PIN PLASTIC, SMD, SST3, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00 8541.10.00.80
Samacsys Manufacturer NXP
Breakdown Voltage-Min 50 V 50 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max 0.6 pF 0.6 pF
Diode Capacitance-Nom 0.45 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 5 Ω 5 Ω
Diode Res Test Current 0.5 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Minority Carrier Lifetime-Nom 1.05 µs
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.24 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1

Compare BAP50-05W,115 with alternatives

Compare 934055505215 with alternatives