BAL99-T
vs
BAL99-V-GS18
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
VISHAY SEMICONDUCTORS
Part Package Code
SOT-23
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
0.715 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
4.5 A
1 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
0.215 A
0.25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.25 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
70 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.004 µs
0.006 µs
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
Application
GENERAL PURPOSE
Moisture Sensitivity Level
1
Compare BAL99-T with alternatives
Compare BAL99-V-GS18 with alternatives